EBM24DRMH

Heilind Number:SULEBM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMH

Detailed Description

Introducing our EBM24DRMH board-to-board PCB connector, designed for high-performance applications. This female connector, featuring two rows with a total of 48 positions, ensures secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity with a gold-plated finish. The wire wrap termination method and loop bellow contact type guarantee easy installation and excellent signal transmission. With an amperage rating of 3A and voltage capacity of 950VAC, this connector is suitable for demanding environments. Operating efficiently in a wide temperature range from -65 to 125°C, it is a dependable choice for various industries. The sleek design, with a low-profile height of 15.49mm and compact width of 9.4mm, allows for space-saving integration on PCBs. Certified for quality and performance, the EBM24DRMH connector is a perfect solution for your connectivity needs.