EBM24DRMI-S288

Heilind Number:SULEBM24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMI-S288

Detailed Description

Introducing the EBM24DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The two-row design with threaded mounting and card extender termination method ensures secure attachment and easy installation. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and 48 positions, it allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures compatibility with RoHS standards. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the EBM24DRMI-S288 is the perfect choice for high-reliability connections. Upgrade your PCB designs with this advanced connector and experience seamless performance like never before.