EBM24DRMI

Heilind Number:SULEBM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMI

Detailed Description

Introducing the EBM24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of female contacts, this connector offers reliable connectivity in a compact form factor. Its termination method, wire wrap, ensures secure and durable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Rated for a maximum voltage of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With a straight orientation and 48 positions, it provides versatility in PCB layouts. The matte tin termination plating adds to its durability. Whether in aerospace, defense, or industrial applications, the EBM24DRMI meets the highest standards for performance and reliability.