EBM24DRMN-S288

Heilind Number:SULEBM24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMN-S288

Detailed Description

The EBM24DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding operating environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows with 48 positions, and loop bellow contact type offer secure and stable connections. The termination method of card extender and termination plating of Matte Tin guarantee easy assembly and enhanced conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Gold-plated contacts ensure low contact resistance for optimal performance. Suitable for both commercial and industrial applications, the EBM24DRMN-S288 is a reliable solution for your connectivity needs.