EBM24DRMS-S288

Heilind Number:SULEBM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMS-S288

Detailed Description

Introducing the EBM24DRMS-S288, a high-performance Board to Board PCB Connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 48 positions for seamless connectivity. Crafted with a rugged PBT housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and voltage rating of 950VAC. With a side hole mount type and card extender termination method, installation is efficient and secure. The loop bellow contact type and matte tin termination plating further enhance its durability, suitable for operating temperatures ranging from -65 to 125°C. Straddle orientation, a low connector height of 15.49mm, and compact width of 9.4mm make it ideal for space-constrained environments. Trust in the EBM24DRMSS288 for robust and efficient board-level connections.