EBM24DRMS

Heilind Number:SULEBM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMS

Detailed Description

Introducing the EBM24DRMS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows and 48 positions, it offers ample connectivity options, while its wire wrap termination method and side hole mount type facilitate easy installation. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB interconnection needs, making it a must-have component for any electronic design project. Trust the EBM24DRMS to deliver exceptional performance and durability, meeting your high-reliability requirements with ease.