EBM24DRMT-S288

Heilind Number:SULEBM24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMT-S288

Detailed Description

The EBM24DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector ensures reliable connectivity even in harsh environments. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The female gender connector with a loop bellow contact type and gold-plated phosphor bronze contacts guarantees excellent signal transmission. Its threaded mount type and card extender termination method provide secure and stable attachment. With a pitch of 3.96mm, it allows for precise PCB mating. The connector's compact design, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and other high-reliability industries, the EBM24DRMT-S288 is a top choice for critical electronic connections.