EBM24DRMT

Heilind Number:SULEBM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRMT

Detailed Description

Introducing the EBM24DRMT, a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector ensures efficient signal transmission. Constructed with PBT and Phosphor Bronze, it offers durability and stability. The termination method of wire wrap and contact plating of gold guarantee excellent conductivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and secure. With a connector height of 15.49mm (.61 in) and a connector width of 9.4mm (.37 in), it is compact yet efficient. Trust the EBM24DRMT for your connectivity needs in aerospace, defense, and other high-reliability sectors.