EBM24DRPH

Heilind Number:SULEBM24DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRPH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRPH

Detailed Description

The EBM24DRPH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 positions, it offers reliable connectivity in compact spaces. Featuring female gender and straight orientation, it is easy to install using a clearance hole mount type. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power applications. The full-bellow contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The connector has a tail length of 10.36mm (.408 in) and a height of 10.95mm (.431 in), making it versatile for various PCB designs. With matte tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental safety. Perfect for industrial, aerospace, and telecommunications applications, the EBM24DRPH is a reliable solution for your connectivity needs.