EBM24DRPI

Heilind Number:SULEBM24DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRPI

Detailed Description

Introducing the EBM24DRPI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows of female contacts, this connector is perfect for space-constrained applications. Featuring PBT and Phosphor Bronze construction with Gold-plated contacts, it ensures optimal conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for harsh environments. With 48 positions and a pitch of 3.96mm, this connector offers versatile connectivity options. Its Matte Tin termination plating complies with industry standards for RoHS compliance. Ideal for use in industrial, aerospace, and telecommunications systems, the EBM24DRPI is a reliable choice for your connectivity needs.