| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DRPN |
EBM24DRPN
| Heilind Number: | SULEBM24DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRPN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 5A amperage and a 950VAC voltage rating, it is ideal for high-power applications. The two-row design with 48 positions offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environmental conditions. Trust the EBM24DRPN for seamless and secure connections in your electronic devices.

