EBM24DRSD-S288

Heilind Number:SULEBM24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSD-S288

Detailed Description

Introducing the EBM24DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 48 positions, this connector ensures reliable and secure connections. The female gender, clearance hole mount type, and card extender termination method make it easy to install and maintain. Constructed with PBT and phosphor bronze, and boasting gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a compact yet robust solution. Matte tin termination plating ensures compliance with industry standards. Perfect for use in aerospace, defense, and industrial applications, the EBM24DRSD-S288 is your reliable connectivity solution.