EBM24DRSH-S288

Heilind Number:SULEBM24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSH-S288

Detailed Description

Introducing EBM24DRSH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring two rows with a total of 48 positions, this connector ensures seamless connectivity in your electronic devices. Crafted with PBT and phosphor bronze, it guarantees durability and reliability. The termination method, card extender, and contact material of phosphor bronze with gold plating offer excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. With matte tin termination plating and compliance with stringent quality standards, this connector ensures long-term performance. Explore the possibilities with the EBM24DRSHS288 connector.