EBM24DRSH

Heilind Number:SULEBM24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSH

Detailed Description

Introducing the EBM24DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 2-row configuration with a 3A amperage rating, making it ideal for various power and signal transmission applications. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The Gold-plated Phosphor Bronze contacts ensure reliable conductivity, with a voltage rating of 950VAC. With 48 positions and a straight orientation, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With Matte Tin termination plating, it guarantees long-term performance. Whether for industrial or commercial use, the EBM24DRSH is a top choice for engineers seeking quality and durability in their electronic designs.