EBM24DRSI

Heilind Number:SULEBM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSI

Detailed Description

Introducing the EBM24DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector with two rows and a threaded mount type ensures secure and reliable connections. With a contact rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The gold-plated contacts on a 3.96mm pitch offer excellent conductivity and durability. Its straight orientation, 48 positions, and loop bellow contact type make it ideal for complex circuit configurations. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The termination method of thru-hole with matte tin plating ensures easy installation and longevity. With its exceptional performance and reliability, the EBM24DRSI is a top choice for professionals in the electronics industry.