EBM24DRSN-S288

Heilind Number:SULEBM24DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSN-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this female connector with a 2-row design is engineered for high-performance applications. With a low amperage rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze ensure secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type and straddle orientation provide efficient signal transmission. With 48 positions and a pitch of 3.96mm, it allows for intricate PCB connections. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Terminated with Matte Tin, it guarantees longevity and stability. Ideal for board-to-board connections, this connector, designated by SKU EBM24DRSN-S288, is a crucial component for your electronic assembly needs.