EBM24DRSS-S288

Heilind Number:SULEBM24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSS-S288

Detailed Description

Introducing the EBM24DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and efficient connections. Constructed with durable PBT housing and precision-crafted Phosphor Bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The innovative loop bellow contact type and straddle orientation offer enhanced signal integrity. Tailored for rugged use, it has a wide operating temperature range from -65 to 125°C. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. The termination method via card extender and matte tin plating further enhance its durability. Perfect for aerospace, defense, and industrial applications, the EBM24DRSS-S288 guarantees superior performance and longevity.