EBM24DRSS

Heilind Number:SULEBM24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRSS

Detailed Description

Introducing the EBM24DRSS Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row, 48-position design with side-hole mounting and through-hole termination offers easy installation. Its loop bellow contact type and straight orientation further enhance connectivity efficiency. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector guarantees long-term durability. Perfect for use in industrial, aerospace, and telecommunications settings, the EBM24DRSS is a must-have for any project requiring secure board-to-board connections.