EBM24DRST-S288

Heilind Number:SULEBM24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRST-S288

Detailed Description

Introducing the EBM24DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row, female design with a threaded mount type and card extender termination method offers secure attachment and efficient signal transmission. The 48-position connector boasts a 3A amperage rating and a 950VAC voltage rating, making it ideal for power and data-intensive systems. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and long-term durability. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBM24DRSTS288 guarantees performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm, this connector is compact yet powerful. Its loop bellow contact type and straddle orientation further enhance its functionality. With termination plating in matte tin, it offers excellent solderability. Whether used in aerospace, defense, or industrial applications, the EBM24DRSTS288 is the ultimate solution for high-reliability connectivity needs.