| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DRST |
EBM24DRST
| Heilind Number: | SULEBM24DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRST |
| ECAD Model: |
Specifications
Detailed Description
EBM24DRST boasts unparalleled reliability in board-to-board PCB connections with its dual-row, threaded mounting design. This female connector, featuring 48 gold-plated phosphor bronze contacts, ensures a secure and efficient link between boards. Operating flawlessly at temperatures ranging from -65 to 125 °C and offering a high voltage capacity of 950 VAC, it's ideal for demanding industrial applications. The loop bellow contact type guarantees optimal signal transmission, while the straight orientation and 3.96 mm pitch facilitate easy installation. With a compact form factor (15.49 mm x 9.4 mm x 4.83 mm) and matte tin termination plating, this connector excels in space-constrained environments. Whether in aerospace, telecommunications, or automotive sectors, the EBM24DRST is the pinnacle of performance and durability.

