EBM24DRTH-S13

Heilind Number:SULEBM24DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRTH-S13

Detailed Description

Introducing the EBM24DRTH-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity with a maximum amperage of 5A and a voltage rating of 950 VAC. With a gender specification of female and two rows of contacts, it offers versatility in connectivity. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts and a pitch of 3.96mm guarantee low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. With 48 positions and full bellow contact type, it ensures robust and reliable connections. The matte tin termination plating enhances durability and corrosion resistance. Ideal for use in aerospace, telecommunications, and industrial electronics, the EBM24DRTH-S13 is a dependable solution for your connectivity needs.