EBM24DRTH

Heilind Number:SULEBM24DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRTH

Detailed Description

Introducing the EBM24DRTH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a gendered female interface, this connector features two rows of 48 contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure secure installation, while the 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the harshest environments. Its straight orientation, full bellow contact type, and 3.48mm tail length offer seamless connectivity, while the matte tin termination plating guarantees long-term performance. Ideal for use in hi-rel applications, the EBM24DRTH is a crucial component in any electronic assembly.