EBM24DRTI-S13

Heilind Number:SULEBM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRTI-S13

Detailed Description

Introducing the EBM24DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. The 48-position, dual-row design with a pitch of 3.96mm allows for secure and precise mating. Its female gender and threaded mount type offer easy installation onto PCBs. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating at a voltage of 950VAC and an impressive amperage of 5A, this connector is suitable for a wide range of applications. Its straddle orientation and full bellow contact type further enhance its performance. With a tail length of 3.1mm and a compact connector height and width of 10.95mm and .325 inches respectively, it offers versatility in design. The connector's matte tin termination plating ensures compliance with industry standards. Perfect for use in aerospace, military, and industrial applications, the EBM24DRTIS13 is a top choice for high-reliability connectivity solutions.