| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DRTI |
EBM24DRTI
| Heilind Number: | SULEBM24DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRTI |
| ECAD Model: |
Specifications
Detailed Description
The EBM24DRTI connector is a high-performance component designed for demanding applications. With PBT and phosphor bronze construction, it offers superior durability and conductivity. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the full bellow contact type minimizes signal loss. With a 3.96mm pitch and 48 positions, it allows for efficient data transfer. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Meeting stringent quality standards, it is ideal for use in board-to-board and card edge applications. Upgrade your connectivity with the EBM24DRTI connector.

