EBM24DRTN

Heilind Number:SULEBM24DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRTN

Detailed Description

The EBM24DRTN is a high-performance PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row design with 48 positions and 5A amperage rating makes it suitable for high-density board-to-board connections. Gold-plated contacts offer excellent conductivity, while the full bellow contact type provides secure mating. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is ideal for industrial and commercial use. The termination method is through-hole, with a tail length of 3.48mm, allowing for easy and secure installation on PCBs. The connector's straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it versatile for various PCB layouts. Matte tin termination plating ensures long-term durability and corrosion resistance. Suitable for a wide range of applications, the EBM24DRTN is a reliable choice for engineers and designers working on mission-critical projects.