EBM24DRTS-S13

Heilind Number:SULEBM24DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRTS-S13

Detailed Description

This high-performance PCB connector, SKU EBM24DRTS-S13, is designed for seamless and reliable board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures efficient power transfer even in demanding environments. With a 5A amperage and 950VAC voltage rating, it guarantees safe and stable operation. The connector, with two rows of 48 positions each, offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. The Full Bellow contact type and Matte Tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Perfect for use in hi-rel environments, this EBM24DRTSS13 connector is a reliable choice for your connectivity needs.