EBM24DRTS

Heilind Number:SULEBM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRTS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRTS

Detailed Description

Introducing the EBM24DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its dual-row, side-hole mount design with a straight orientation and through-hole termination method ensures secure and stable connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow contact type accommodates high mating cycles. With a pitch of 3.96mm (.156 in) and 48 positions, it allows for efficient signal transmission. Rated for 950 VAC and operating temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, measuring just 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether for aerospace, defense, or telecommunications applications, the EBM24DRTS is a dependable choice for your connectivity needs.