EBM24DRUH

Heilind Number:SULEBM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRUH

Detailed Description

Introducing the EBM24DRUH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Boasting a 5A amperage rating and 950VAC voltage resistance, it is suitable for high-power and high-voltage systems. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the full bellow contact type enhances durability. With 48 positions and a 3.96mm pitch, this connector provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the EBM24DRUH is the perfect choice for high-reliability connectivity needs.