EBM24DRUI

Heilind Number:SULEBM24DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRUI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRUI

Detailed Description

Introducing the EBM24DRUI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector is perfect for applications requiring secure data transmission. Constructed with PBT and Phosphor Bronze materials, it offers durability and resistance to high temperatures, operating flawlessly in environments ranging from -65 to 125°C. The full bellow contact type ensures stable connectivity, while gold plating on the contacts guarantees optimal signal conductivity. Featuring a threaded mount type and through-hole termination method, installation is quick and easy. With a voltage rating of 950 VAC and an amperage of 5A, this connector meets stringent performance standards. Whether used in aerospace, telecommunications, or industrial settings, the EBM24DRUI is the ideal choice for demanding applications.