| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DRUN |
EBM24DRUN
| Heilind Number: | SULEBM24DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRUN, a reliable PCB connector designed for high-performance applications. With a gender of Female and two rows for secure attachment, this connector features a unique contact type of Full Bellow, ensuring optimal conductivity. Made of durable PBT and Phosphor Bronze with gold plating, it can handle an amperage of 5A and a voltage of 950VAC. The termination method is Thru Hole, with a pitch of 3.96mm (.156in) for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With 48 positions and a compact design, it offers efficient connectivity on PCBs. Trust the EBM24DRUN for seamless board-to-board and card edge connections in your electronic systems.

