EBM24DRUS

Heilind Number:SULEBM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRUS

Detailed Description

This Side Hole mount, Female connector with a pitch of 3.96 mm (.156 in) and featuring 48 positions, is designed for high-reliability board-to-board PCB connections. With an operating temperature range of -65 to 125°C, it ensures durability in various environments. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Featuring Full Bellow contacts, it guarantees secure and stable connections. The termination method is Thru Hole with Matte Tin plating. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent electrical requirements. The compact design, with a connector height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), saves valuable PCB space. Tail length of 5.72 mm (.225 in) allows for easy installation. Perfect for applications demanding high performance and reliability, this connector, with SKU EBM24DRUS, is a must-have for electronic projects.