EBM24DRXH

Heilind Number:SULEBM24DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRXH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRXH

Detailed Description

Introducing the EBM24DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows accommodating 48 positions, this connector ensures reliable connectivity in complex electronic systems. Featuring a straight orientation and clearance hole mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC and amperage of 5A, this connector is suitable for harsh environments. Its full bellow contact type and matte tin termination plating further enhance its durability. With a compact connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it saves space without compromising performance. The EBM24DRXH is the ideal choice for applications where reliability and longevity are paramount.