| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DRXI |
EBM24DRXI
| Heilind Number: | SULEBM24DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 48 female contacts, each plated with gold for optimal conductivity, offer a current rating of 5A and a voltage rating of 950VAC. The full bellow contact type and threaded mount design provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications where durability is crucial. With a compact size measuring 10.95mm in height and 8.26mm in width, the EBM24DRXI is a versatile solution for your PCB connectivity needs.

