EBM24DRXN

Heilind Number:SULEBM24DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRXN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRXN

Detailed Description

Introducing the EBM24DRXN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156in) and two rows of 48 positions, this connector offers secure and efficient connections in electronic devices. Its straight orientation and no mounting design make installation easy, while the termination method of thru-hole ensures reliable solder connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. RoHS compliant and featuring matte tin termination plating, it meets stringent quality and environmental standards. Trust the EBM24DRXN for your critical connectivity needs.