EBM24DRXS

Heilind Number:SULEBM24DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRXS

Detailed Description

The EBM24DRXS board-to-board PCB connector combines durability and high performance, making it ideal for demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a side hole mount type and through-hole termination method. Constructed with PBT and phosphor bronze, and gold-plated contacts, it ensures reliable signal transmission and longevity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The straight orientation, 48 positions, and full bellow contact type cater to versatile connectivity needs. Operating efficiently in a wide temperature range of -65 to 125°C, this connector guarantees stability in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-saving installation. The matte tin termination plating enhances solderability. Overall, the EBM24DRXS connector is a top choice for high-reliability electronic systems.