EBM24DRYN-S13

Heilind Number:SULEBM24DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DRYN-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBM24DRYN-S13, is a high-performance component designed for reliable board-to-board connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 48 positions, it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and durable connections. Constructed with Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The Full Bellow contact type and Straddle orientation further enhance its functionality. With a compact design measuring 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Perfect for use in hi-rel setups, this connector is a dependable choice for demanding PCB interconnect solutions.