| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM24DRYN |
EBM24DRYN
| Heilind Number: | SULEBM24DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a dual-row configuration featuring 48 female positions, this connector offers ample connectivity options. Its PBT and phosphor bronze construction, along with gold-plated phosphor bronze contacts, ensures excellent conductivity and durability. The straight orientation and through-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable space on the PCB. Trust the EBM24DRYN for high-reliability connections in your electronic devices.

