EBM24DRYS-S13

Heilind Number:SULEBM24DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRYS-S13

Detailed Description

Introducing the EBM24DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in your electronic devices. This female connector features two rows with a pitch of 3.96mm, allowing for precise alignment and secure mating. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and side hole mount offer robust mechanical stability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its termination method via card extender and matte tin plating guarantee easy installation and durability. With 48 positions and a tail length of 10.4mm, it provides ample connectivity options. Trust the EBM24DRYSS13 for your connectivity needs, delivering high reliability and performance in every use.