EBM24DRYS

Heilind Number:SULEBM24DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DRYS

Detailed Description

Introducing the EBM24DRYS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its two rows of contacts, each with 48 positions, allow for efficient data transmission. The female gender, side hole mount type, and through-hole termination method offer versatility in installation. Gold-plated contacts and a full bellow design guarantee low contact resistance and optimal signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, the EBM24DRYS is suitable for use in a wide range of industrial settings. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust in the reliability of this connector for seamless connectivity in your critical systems.