EBM24DSAH

Heilind Number:SULEBM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSAH

Detailed Description

Introducing the EBM24DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage rating, it is suitable for high-power applications. The female connector with two rows and 48 positions offers versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The full bellow contact type with gold-plated phosphor bronze contacts ensures low contact resistance and long-term reliability. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating provides excellent solderability. Whether used in aerospace, military, or industrial applications, the EBM24DSAH connector delivers top-tier performance.