EBM24DSAI

Heilind Number:SULEBM24DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSAI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSAI

Detailed Description

Introducing the EBM24DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent signal integrity, while the full bellow contact type and right-angle orientation offer flexibility in board layout. With 48 positions and a pitch of 3.96mm, it enables high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Terminated with matte tin plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBM24DSAI is a reliable solution for your connectivity needs.