EBM24DSAN

Heilind Number:SULEBM24DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSAN

Detailed Description

Introducing the EBM24DSAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze with Gold contact plating, ensuring optimal signal transmission. With an amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees reliable power delivery. The right-angle orientation and 48 positions offer versatile installation options, while the Full Bellow contact type and thru-hole termination method ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM24DSAN is the perfect choice for high-reliability connectivity.