EBM24DSAS

Heilind Number:SULEBM24DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSAS

Detailed Description

Introducing the EBM24DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector ensures reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring a side hole mount and thru-hole termination method, installation is secure and efficient. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets stringent electrical requirements. The connector's full bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact dimensions, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, make it ideal for space-constrained PCB layouts. Additionally, with termination plating in matte tin, it ensures long-term reliability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBM24DSAS is the perfect choice for high-reliability interconnect solutions.