EBM24DSEH-S13

Heilind Number:SULEBM24DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSEH-S13

Detailed Description

This high-performance PCB connector, SKU EBM24DSEH-S13, is designed for demanding applications requiring reliable and efficient board-to-board connectivity. Featuring a female gender and two rows, it offers a secure fit with a clearance hole mount type. The termination method through card extender ensures easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity. With a contact plating of gold and termination plating of matte tin, it ensures optimal conductivity. Operating at an impressive voltage of 950 VAC and amperage of 5 A, it is suitable for high-power transmission. The connector, with 48 positions, offers ample connectivity options. Its full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33 mm and a compact connector height and width of 10.95 mm and 8.26 mm respectively, it is space-efficient. This connector is ideal for use in critical environments, with an operating temperature range of -65 to 125 °C. A part of the hi-rel category, it guarantees high reliability in aerospace, defense, and other mission-critical applications. The EBM24DSEHS13 is the perfect choice for seamless and robust board-to-board connections.