EBM24DSEH

Heilind Number:SULEBM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSEH

Detailed Description

The EBM24DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector has two rows of 48 positions each, with eyelet termination for secure attachment. Its straight orientation and clearance hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. The EBM24DSEH is the perfect choice for high-reliability connectivity in your PCB applications.