EBM24DSEI-S13

Heilind Number:SULEBM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSEI-S13

Detailed Description

The EBM24DSEI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage of 950VAC, it is suitable for power and signal transmission. The female gender and 2-row design with 48 positions make it versatile for various PCB configurations. Its threaded mount type and card extender termination method provide secure and stable connections. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace uses. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBM24DSEI-S13 is a top-of-the-line choice for board-to-board and card edge connections in critical electronic systems.