EBM24DSEI-S243

Heilind Number:SULEBM24DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSEI-S243

Detailed Description

The EBM24DSEI-S243 connector offers high-performance connectivity for your electronic devices. With a current rating of 3 A and a voltage capacity of 950 VAC, this female threaded connector ensures reliable power transmission. Featuring 24 gold-plated phosphor bronze contacts arranged in a single row with a pitch of 3.96 mm, it guarantees efficient signal transfer. The termination method using eyelets and matte tin plating enhances durability, even in harsh operating conditions ranging from -65 to 125 °C. Designed for straight orientation, this connector has a compact profile with dimensions of 10.95 mm in height and .325 inches in width. Ideal for board-to-board and card edge connections, it meets the highest industry standards for performance and reliability. Upgrade your electronic assemblies with the EBM24DSEIS243 connector.