EBM24DSEI

Heilind Number:SULEBM24DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSEI

Detailed Description

Introducing the EBM24DSEI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 48 contacts with a pitch of 3.96mm, ensuring efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers durability and resistance to corrosion. The termination method of eyelet and contact plating of gold ensure secure and low-resistance connections. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type provide easy installation on PCBs. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Trust the EBM24DSEI for high-reliability connectivity in your electronic systems.