EBM24DSEN-S13

Heilind Number:SULEBM24DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSEN-S13

Detailed Description

Introducing the EBM24DSEN-S13 board-to-board PCB connector, designed for high-reliability applications. Featuring a female gender, with two rows and a pitch of 3.96mm (.156 in), this connector ensures secure and efficient connectivity. Engineered with PBT housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity. The full bellow contact type and straddle orientation further enhance its performance. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent requirements. Operating temperatures ranging from -65 to 125°C make it suitable for diverse environments. The termination method via card extender with matte tin plating guarantees reliable soldering. With 48 positions and a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it is ideal for space-constrained PCB designs. Trust the EBM24DSEN-S13 for seamless and dependable board-to-board connections.