EBM24DSEN-S243

Heilind Number:SULEBM24DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSEN-S243

Detailed Description

Introducing the EBM24DSEN-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender, this connector offers a single row with 24 positions, making it ideal for compact PCB layouts. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The contact material is plated with gold for enhanced conductivity, while the termination method utilizes eyelets for secure attachment. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C guarantees suitability for a wide range of applications. The straight orientation and no mounting requirement simplify installation. This connector, part of the EBM24DSENS243 series, is a must-have component for high-reliability electronic assemblies.